PDP SEO Portlet

5.0SMDJ33CA

TVS Diode, 5.0SMDJ, Bidirectional, 33 V, 53.3 V, DO-214AB (SMC), 2 Pins

Manufacturer:Bourns
Avnet Manufacturer Part #: 5.0SMDJ33CA
Secondary Manufacturer Part#: 5.0SMDJ33CA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5.0SMDJ33CA from Littelfuse is a 5000W, bidirectional, 5.0SMDJ series transient voltage suppression diode. It is constructed with glass passivated chip junction. It features excellent clamping capability, fast response time and low incremental surge resistance. The 5.0SMDJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

  • Reverse standoff voltage VR is 33V
  • Breakdown voltage VBR is 36.7V minimum and 40.6V maximum at 1mA
  • Maximum reverse leakage is 5µA
  • Maximum clamping voltage VC is 53.3V
  • Maximum peak pulse current is 93.9A
  • Steady state power dissipation on infinite heat sink at TL=75°C is 6.5W
  • Peak forward surge current IFSM is 300A
  • Operating temperature range from -65°C to +150°C, IEC-61000-4-2 ESD 30KV(air), 30KV (contact)
  • ESD protection of data lines with IEC 61000-4-2 and EFT protection with IEC 61000-4-4 standard

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.78571
6000+
$0.71895
12000+
$0.50274
24000+
$0.50018
48000+
$0.49761