PDP SEO Portlet

5.0SMDJ12A

Diode TVS Single Uni-Dir 12V 5000W 2-Pin DO-214AB T/R

Manufacturer:Bourns
Avnet Manufacturer Part #: 5.0SMDJ12A
Secondary Manufacturer Part#: 5.0SMDJ12A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5.0SMDJ12A from Littelfuse is a 5000W, unidirectional, 5.0SMDJ series transient voltage suppression diode. It is constructed with glass passivated chip junction. It features excellent clamping capability, fast response time and low incremental surge resistance. The 5.0SMDJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

  • Working peak reverse voltage VRWM is 12V
  • Maximum breakdown voltage VBR is 14.7V at 1mA
  • Maximum reverse leakage current is 2µA
  • Maximum clamping voltage is 19.9V
  • Peak pulse current is 252A
  • Maximum instantaneous forward voltage is 5V at IPP = 100A
  • Peak forward surge current is 300A
  • Steady state power dissipation at TL = 50°C is 6.5W
  • Operating temperature range from -55°C to +150°C

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.65
6000+
$0.6058
12000+
$0.41106
24000+
$0.40388
48000+
$0.3967