4820P-2-103LF
Resistor, Network, 10 kOhm, ± 2%, 1.6 W, 19 Resistors, Bussed, SOM, Gull Wing, Surface Mount, Thick Film
Manufacturer:Bourns
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: 4820P-2-103LF
Secondary Manufacturer Part#: 4820P-2-103LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Bussed | ||
| 19 | ||
| 125 °C | ||
| -55 °C | ||
| 1.6000 W | ||
| 800 mW | ||
| 2.16 mm | ||
| 13.72 mm | ||
| 4800P Series | ||
| 7.62 mm | ||
| 10 | ||
| 2 | ||
| SOM | ||
| Surface Mount | ||
| Thick Film | ||
| Gull Wing | ||
| Network | ||
| 100.0000 ppm/°C | ||
| 1.27 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100020 |
| Schedule B: | 8533100057 |