4816P-T01-221
Manufacturer:Bourns
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: 4816P-T01-221
Secondary Manufacturer Part#: 4816P-T01-221
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Isolated | ||
| -55 °C | ||
| 1.28 W | ||
| 160 mW | ||
| 4800P Series | ||
| 220 Ohm | ||
| ± 2% | ||
| SMD | ||
| Surface Mount Device | ||
| Thick Film | ||
| Gull Wing | ||
| 25.0000 ppm/°C | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100020 |
| Schedule B: | 8533100057 |