4816P-R2R-104LF
Resistor, Network, 100 kOhm, ± 2%, 1.28 W, 16 Resistors, R-2R Ladder, SOM, Gull Wing, Surface Mount, Thick Film
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: 4816P-R2R-104LF
Secondary Manufacturer Part#: 4816P-R2R-104LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| R-2R Ladder | ||
| 16 | ||
| 125 °C | ||
| -55 °C | ||
| 1.2800 W | ||
| 125 mW | ||
| 2.16 mm | ||
| 11.18 mm | ||
| R/2R Series | ||
| 7.62 mm | ||
| 100 | ||
| 2 | ||
| SOM | ||
| Surface Mount | ||
| Thick Film | ||
| Gull Wing | ||
| Network | ||
| 100.0000 ppm/°C | ||
| 1.27 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100020 |
| Schedule B: | 8533100057 |