4816P-1-103LF
Fixed Network Resistor, 10 kohm, Isolated, 8 Resistors, SOIC, Gull Wing, ± 2%
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: 4816P-1-103LF
Secondary Manufacturer Part#: 4816P-1-103LF
- RoHS 10 Compliant
- Tariff Charges
The 4816P series 1.28W Network Resistor in a thick film surface-mount medium package. The standard EIA package is compatible with automatic placement equipment. It has solder coated copper lead frame and thermoplastic body.
- Compliant leads to reduce solder joint fatiguing
- Standard electrical schematics - Isolated, bussed, dual terminator
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Isolated | ||
| 8 | ||
| 125 °C | ||
| -55 °C | ||
| 1.2800 W | ||
| 160 mW | ||
| 2.16 mm | ||
| 11.18 mm | ||
| 4800P Series | ||
| 7.62 mm | ||
| AEC-Q200 | ||
| 10 kOhm | ||
| 2 | ||
| SOIC | ||
| Surface Mount | ||
| Thick Film | ||
| Gull Wing | ||
| Network | ||
| 100.0000 ppm/°C | ||
| 1.27 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100020 |
| Schedule B: | 8533100057 |