4814P-1-100LF
Resistor, Network, 10 Ohm, ± 1%, 1.12 W, 7 Resistors, Isolated, SOM, Gull Wing, Surface Mount, Thick Film
Manufacturer:Bourns
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: 4814P-1-100LF
Secondary Manufacturer Part#: 4814P-1-100LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Isolated | ||
| 7 | ||
| 125 °C | ||
| -55 °C | ||
| 1.1200 W | ||
| 160 mW | ||
| 2.16 mm | ||
| 9.91 mm | ||
| 4800P Series | ||
| 7.62 mm | ||
| 10 | ||
| 2 | ||
| SOM | ||
| Surface Mount | ||
| Thick Film | ||
| Gull Wing | ||
| Network | ||
| 250.0000 ppm/°C | ||
| 1.27 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100020 |
| Schedule B: | 8533100057 |