4614X-102-222LF
Res Thick Film NET 2.2K Ohm 2% 1.75W ±100ppm/°C ISOL Conformal 14-Pin SIP Pin Thru-Hole Bulk
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1.7500 W | ||
| 5.08 mm | ||
| 35.51 mm | ||
| 2.49 | ||
| 2.2 | ||
| 2 | ||
| Through Hole | ||
| Thick Film | ||
| Pin | ||
| 100.0000 ppm/°C | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100020 |
| Schedule B: | 8533100020 |