PDP SEO Portlet

4610X-102-221LF

Resistor, Network, 220 Ohm, ± 2%, 1.25 W, 5 Resistors, Isolated, SIP, PC Pin, Through Hole

Manufacturer:Bourns
Avnet Manufacturer Part #: 4610X-102-221LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Bourns 4600X series are thick film, resistor networks in single inline package. The number of resistor networks and configuration type are selected based on part numbering. These resistor networks helps in space sensitive applications by minimizing space, reducing costs, increasing board yields and reliability by reducing component count. Typical applications include computer, telephone equipment, telecommunication testers, satellites, optical networking and voice recognition equipment.

  • Resistance value ranges from 10 ohm to 10Mohm
  • Tolerance and power rating is based on network circuits
  • Operating voltage of 100V
  • Temperature coefficient is ±100ppm/°C and ±250ppm/°C available
  • Operating temperature ranges from -55°C to +125°C
  • Low profile is compatible with DIP package
  • Wide assortment of pin packages enhances design flexibility
  • Recommended for rosin flux and solvent clean or no clean flux processes

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
Isolated
null
null
300 mW
null
null
null
null
null
null
null
null
null
5 Resistors
2.54 mm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100020
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
Need More?
USD $:
$ 0.10875
2000+
$0.10875
4000+
$0.08234
8000+
$0.08021
16000+
$0.07808
32000+
$0.07625
SubTotal:
$217.50