4610X-101-103LF
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: 4610X-101-103LF
Secondary Manufacturer Part#: 4610X-101-103LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Bussed | ||
| 9 | ||
| 125 °C | ||
| -55 °C | ||
| 1.25 W | ||
| 200 mW | ||
| 5.08 mm | ||
| 25.35 mm | ||
| 4600X Series | ||
| 2.49 mm | ||
| 10 kOhm | ||
| ± 2% | ||
| SIP | ||
| Through Hole | ||
| Thick Film | ||
| PC Pin | ||
| Network | ||
| ± 100ppm/°C ppm/°C | ||
| 2.54 mm | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100020 |
| Schedule B: | 8533100020 |