PDP SEO Portlet

4609X-101-102LF

Fixed Network Resistor, 1 kohm, Bussed, 8 Resistors, SIP, PC Pin, ± 2%

Manufacturer:Bourns
Avnet Manufacturer Part #: 4609X-101-102LF
Secondary Manufacturer Part#: 4609X-101-102LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4609X-101-102LF is a thick film Bussed Resistor Network with superior package integrity and compatible with automatic insertion equipment, Conformal SIP package of epoxy resin body material, incorporates 3 to 13 thick-film resistors of equal value, each connected between a common bus (pin 1) and a separate pin. Bourns® resistor networks help space-sensitive applications by minimizing space, reducing costs, increasing board yields and reliability by reducing component count.

  • 10000MΩ Insulation resistance
  • 200Vrms Dielectric withstanding voltage
  • UL94V-0 Flammability
  • Temperature coefficient is ±100ppm/°C and ±250ppm/°C available
  • Operating temperature ranges from -55°C to +125°C
  • Low profile is compatible with DIP package
  • Wide assortment of pin packages enhances design flexibility
  • Recommended for rosin flux and solvent clean or no clean flux processes

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Bussed
8
125 °C
-55 °C
1.1300 W
200 mW
5.08 mm
22.81 mm
4600X Series
2.49 mm
1 kOhm
2
SIP
Through Hole
Thick Film
Pin
Network
100.0000 ppm/°C
2.54 mm
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100020
In Stock :  5182.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.09444
2000+
$0.09179
4000+
$0.07232
8000+
$0.0704
16000+
$0.06875