PDP SEO Portlet

4608X-102-472LF

Fixed Network Resistor, 4.7 kohm, Isolated, 4 Resistors, SIP, PC Pin, ± 2%

Manufacturer:Bourns
Avnet Manufacturer Part #: 4608X-102-472LF
Secondary Manufacturer Part#: 4608X-102-472LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Bourns 4600X series are thick film, resistor networks in single inline package. The number of resistor networks and configuration type are selected based on part numbering. These resistor networks helps in space sensitive applications by minimizing space, reducing costs, increasing board yields and reliability by reducing component count. Typical applications include computer, telephone equipment, telecommunication testers, satellites, optical networking and voice recognition equipment.

  • Resistance value ranges from 10 ohm to 10Mohm
  • Tolerance and power rating is based on network circuits
  • Operating voltage of 100V
  • Temperature coefficient is ±100ppm/°C and ±250ppm/°C available
  • Operating temperature ranges from -55°C to +125°C
  • Low profile is compatible with DIP package
  • Wide assortment of pin packages enhances design flexibility
  • Recommended for rosin flux and solvent clean or no clean flux processes

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Isolated
4
125 °C
-55 °C
1.0000 W
300 mW
5.08 mm
20.27 mm
4600X Series
2.49 mm
4.7 kOhm
2
SIP
Through Hole
Thick Film
Pin
Network
100.0000 ppm/°C
2.54 mm
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100020
In Stock :  3797.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.09028
2000+
$0.08774
4000+
$0.07091
8000+
$0.07054
16000+
$0.07018