4608X-101-561LF
Resistor, Network, 560 Ohm, ± 2%, 1 W, 7 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: 4608X-101-561LF
Secondary Manufacturer Part#: 4608X-101-561LF
- RoHS 10 Compliant
- Tariff Charges
- RoHS compliant
- Low profile is compatible with DIPs
- Wide assortment of pin packages enhances design flexibility
- Ammo-pak packaging available
- Recommended for rosin flux and solvent clean or no clean flux processes
- Marking on contrasting background for permanent identification
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| BUS | ||
| 7 | ||
| 125 °C | ||
| -55 °C | ||
| 1.0000 W | ||
| 200 mW | ||
| 5.08 mm | ||
| 20.27 mm | ||
| 4600X Series | ||
| 2.49 mm | ||
| 560 | ||
| 2 | ||
| SIP | ||
| Through Hole | ||
| Thick Film | ||
| Pin | ||
| Network | ||
| 100.0000 ppm/°C | ||
| 2.54 mm | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100020 |
| Schedule B: | 8533100020 |