PDP SEO Portlet

4608X-101-151LF

Resistor, Network, 150 Ohm, ± 2%, 1 W, 7 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film

Manufacturer:Bourns
Avnet Manufacturer Part #: 4608X-101-151LF
Secondary Manufacturer Part#: 4608X-101-151LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Low profile is compatible with DIPs
  • Wide assortment of pin packages enhances design flexibility
  • Ammo-pak packaging available
  • Recommended for rosin flux and solvent clean or no clean flux processes
  • Marking on contrasting background for permanent identification

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
BUS
7
125 °C
-55 °C
1.0000 W
200 mW
5.08 mm
20.27 mm
4600X Series
2.49 mm
150
2
SIP
Through Hole
Thick Film
Pin
Network
100.0000 ppm/°C
2.54 mm
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100020
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.09028
4000+
$0.07127
8000+
$0.07091
16000+
$0.07054
32000+
$0.07018