4607X-101-103LF
Fixed Network Resistor, 10 kohm, Bussed, 6 Resistors, SIP, PC Pin, ± 2%
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: 4607X-101-103LF
Secondary Manufacturer Part#: 4607X-101-103LF
- RoHS 10 Compliant
- Tariff Charges
The 4607X series 7-pin Fixed Network Resistor recommended for rosin flux and solvent clean or no clean flux processes. It features thick film low profile physical configuration.
- Low profile is compatible with DIPs
- Wide assortment of pin packages enhances design flexibility
- Marking on contrasting background for permanent identification
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Bussed | ||
| 6 | ||
| 125 °C | ||
| -55 °C | ||
| 0.88 mW | ||
| 200 mW | ||
| 5.08 mm | ||
| 17.73 mm | ||
| 4600X Series | ||
| 2.49 mm | ||
| 10 kOhm | ||
| 2 | ||
| SIP | ||
| Through Hole | ||
| Thick Film | ||
| Pin | ||
| Network | ||
| 100.0000 ppm/°C | ||
| 2.54 mm | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100020 |
| Schedule B: | 8533100020 |