PDP SEO Portlet

4604-RC

Power Inductor, 1.5 uH, 1.8 A, 93 Milliohm, ± 10%

Manufacturer:Bourns
Avnet Manufacturer Part #: 4604-RC
Secondary Manufacturer Part#: 4604-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High Q, high self-resonant frequency
  • High voltage application on phenolic components
  • Single layer or 3-pi universal wound
  • Low cost
  • Varnish coated
  • Operating temperature
    • phenolic -55 to +125 °C iron
    • ferrite -55 to +105 °C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:5100  Mult:300  
USD $:
5100+
$1.04722
10200+
$1.01782
20400+
$0.99145
40800+
$0.96506
81600+
$0.9425