4310R-R2R-104LF
Resistor, Network, 100 kOhm, ± 2%, 1.25 W, 10 Resistors, R-2R Ladder, SIP, PC Pin, Through Hole, Thick Film
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| R-2R Ladder | ||
| 10 | ||
| 125 °C | ||
| -55 °C | ||
| 1.2500 W | ||
| 125 mW | ||
| 4.95 mm | ||
| 24.99 mm | ||
| R/2R Series | ||
| 2.16 mm | ||
| 100 | ||
| 2 | ||
| SIP | ||
| Through Hole | ||
| Thick Film | ||
| Pin | ||
| Network | ||
| 100.0000 ppm/°C | ||
| 2.54 mm | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100057 |
| Schedule B: | 8533100070 |