PDP SEO Portlet

4310R-101-562

Res Thick Film NET 5.6K Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole

Manufacturer:Bourns
Avnet Manufacturer Part #: 4310R-101-562
Secondary Manufacturer Part#: 4310R-101-562
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant versions available
  • Low profi le provides compatibility with DIPs
  • Compatible with automatic insertion equipment
  • Superior package integrity

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Bussed
125 °C
-55 °C
1.2500 W
200 mW
4.95 mm
24.99 mm
4300R Series
2.16
5.6
2
SIP
Through Hole
Thick Film
Pin
Network
100.0000 ppm/°C
2.54 mm
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100057
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:2000  Mult:20  
USD $:
2000+
$1.70833
4000+
$1.66037
8000+
$1.61736
16000+
$1.5743
32000+
$1.5375