4310R-101-103LF
Fixed Network Resistor, 10 kohm, Bussed, 9 Resistors, SIP, PC Pin, ± 2%
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: 4310R-101-103LF
Secondary Manufacturer Part#: 4310R-101-103LF
- RoHS 10 Compliant
- Tariff Charges
The 4310R-101-103LF is a Bussed Resistor Network compatible with automatic insertion equipment and features radial leaded terminals. This 4300R series thick film molded low profile SIP comes with a Novolac epoxy body and solder coated copper lead-frame.
- Bussed electrical version
- Low profile provides compatibility with DIPs
- 10000MO Minimum insulation resistance
- 200VRMS Dielectric withstanding voltage
- UL94V-0 Flammability rating
- -55 to 125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Bussed | ||
| 9 | ||
| 125 °C | ||
| -55 °C | ||
| 1.25 W | ||
| 200 mW | ||
| 4.95 mm | ||
| 24.99 mm | ||
| 4300R Series | ||
| 2.16 mm | ||
| 10 kOhm | ||
| ± 2% | ||
| SIP | ||
| Through Hole | ||
| Thick Film | ||
| PC Pin | ||
| Network | ||
| ± 100ppm/°C ppm/°C | ||
| 2.54 mm | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100057 |
| Schedule B: | 8533100057 |