PDP SEO Portlet

4310M-104-331/471

Resistor, Network, 330 Ohm/470 Ohm, ± 2%, 1.5 W, 16 Resistors, Dual Terminator, SIP, PC Pin, Through Hole, Thick Film

Manufacturer:Bourns
Avnet Manufacturer Part #: 4310M-104-331/471
Secondary Manufacturer Part#: 4310M-104-331/471
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Medium profile offers increased power handling
  • Compatible with automatic insertion equipment
  • Superior package integrity
  • Available with improved tolerance to ±0.5 %

Technical Attributes

Find Similar Parts

Description Value
Dual Terminator
125 °C
-55 °C
1.5000 W
250 mW
6.35 mm
24.99 mm
4300M Series
2.16 mm
194 Ohm
2
SIP
Through Hole
Thick Film
Pin
Network
300 ppm/°C
2.54 mm
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100057
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:2000  Mult:250  
USD $:
2000+
$2.125
4000+
$2.06534
8000+
$2.01183
16000+
$1.95828
32000+
$1.9125