PDP SEO Portlet

4309R-101-221LF

Resistor, Network, 220 Ohm, ± 2%, 1.13 W, 8 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film

Manufacturer:Bourns
Avnet Manufacturer Part #: 4309R-101-221LF
Secondary Manufacturer Part#: 4309R-101-221LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant versions available
  • Low profi le provides compatibility with DIPs
  • Compatible with automatic insertion equipment
  • Superior package integrity

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Bussed
8
125 °C
-55 °C
1.1300 W
200 mW
4.95 mm
22.45 mm
4300R Series
2.16 mm
220
2
SIP
Through Hole
Thick Film
Pin
Network
100.0000 ppm/°C
2.54 mm
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100057
Schedule B: 8533100020
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:2002  Mult:22  
USD $:
2002+
$1.59722
4004+
$1.55258
8008+
$1.51216
16016+
$1.47191
32032+
$1.4375