PDP SEO Portlet

4308R-102-105

Resistor, Network, 1 M Ohm, ± 2%, 1 W, 4 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film

Manufacturer:Bourns
Avnet Manufacturer Part #: 4308R-102-105
Secondary Manufacturer Part#: 4308R-102-105
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant versions available
  • Low profi le provides compatibility with DIPs
  • Compatible with automatic insertion equipment
  • Superior package integrity

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Isolated
4
125 °C
-55 °C
1.0000 W
300 mW
4.95 mm
19.92 mm
4300R Series
2.16 mm
1
2
SIP
Through Hole
Thick Film
Pin
Network
100.0000 ppm/°C
2.54 mm
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100057
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:2000  Mult:25  
USD $:
2000+
$1.63889
2050+
$1.59287
4050+
$1.55161
10000+
$1.5103
20000+
$1.475