PDP SEO Portlet

4308R-101-682LF

Res Thick Film NET 6.8K Ohm 2% 1W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole

Manufacturer:Bourns
Avnet Manufacturer Part #: 4308R-101-682LF
Secondary Manufacturer Part#: 4308R-101-682LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant versions available
  • Low profi le provides compatibility with DIPs
  • Compatible with automatic insertion equipment
  • Superior package integrity

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Bussed
125 °C
-55 °C
1.0000 W
200 mW
4.95 mm
19.92 mm
4300R Series
2.16
6.8
2
SIP
Through Hole
Thick Film
Pin
Network
100.0000 ppm/°C
2.54 mm
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100057
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:2000  Mult:25  
USD $:
2000+
$1.52778
2050+
$1.48488
4050+
$1.44642
10000+
$1.40791
20000+
$1.375