PDP SEO Portlet

4308R-101-151

Resistor, Network, 150 Ohm, ± 2%, 1 W, 7 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film

Manufacturer:Bourns
Avnet Manufacturer Part #: 4308R-101-151
Secondary Manufacturer Part#: 4308R-101-151
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant versions available
  • Low profi le provides compatibility with DIPs
  • Compatible with automatic insertion equipment
  • Superior package integrity

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Bussed
7
125 °C
-55 °C
1.0000 W
200 mW
4.95 mm
19.92 mm
4300R Series
2.16 mm
150
2
SIP
Through Hole
Thick Film
Pin
Network
100.0000 ppm/°C
2.54 mm
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100057
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:2000  Mult:25  
USD $:
2000+
$1.72222
4000+
$1.67387
8000+
$1.63051
16000+
$1.5871
32000+
$1.55