4308H-101-221LF
Res Thick Film NET 220 Ohm 2% 1.6W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
MSL 1 - Unlimited | ||
125 °C | ||
-55 °C | ||
1.6000 W | ||
8.89 mm | ||
19.91 mm | ||
2.16 | ||
220 | ||
2 | ||
Through Hole | ||
Thick Film | ||
Pin | ||
100.0000 ppm/°C | ||
2.54 mm |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8533100057 |
Schedule B: | 8533100057 |