4306R-101-122
Res Thick Film NET 1.2K Ohm 2% 3/4W ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole
Manufacturer:Bourns
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: 4306R-101-122
Secondary Manufacturer Part#: 4306R-101-122
- RoHS 10 Compliant
- Tariff Charges
- RoHS compliant versions available
- Low profi le provides compatibility with DIPs
- Compatible with automatic insertion equipment
- Superior package integrity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 0.75 W | ||
| 4.95 mm | ||
| 14.83 mm | ||
| 2.16 | ||
| 1.2 | ||
| 2 | ||
| Through Hole | ||
| Thick Film | ||
| Pin | ||
| 100.0000 ppm/°C | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100057 |
| Schedule B: | 8533100057 |