4306R-101-104LF
Resistor, Network, 100 kOhm, ± 2%, 750 mW, 5 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film
- RoHS 10 Compliant
- Tariff Charges
- RoHS compliant versions available
- Low profi le provides compatibility with DIPs
- Compatible with automatic insertion equipment
- Superior package integrity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Bussed | ||
| 5 | ||
| 125 °C | ||
| -55 °C | ||
| 0.75 mW | ||
| 200 mW | ||
| 4.95 mm | ||
| 14.83 mm | ||
| 4300R Series | ||
| 2.16 mm | ||
| 100 kOhm | ||
| 2 | ||
| SIP | ||
| Through Hole | ||
| Thick Film | ||
| Pin | ||
| Network | ||
| 100.0000 ppm/°C | ||
| 2.54 mm | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100057 |
| Schedule B: | 8533100057 |