4306M-102-473LF
Res Thick Film NET 47K Ohm 2% 9/10W ±100ppm/°C ISOL Molded 6-Pin SIP Pin Thru-Hole
Manufacturer:Bourns
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: 4306M-102-473LF
Secondary Manufacturer Part#: 4306M-102-473LF
- RoHS 10 Compliant
- Tariff Charges
- RoHS compliant versions available
- Medium profile offers increased power handling
- Compatible with automatic insertion equipment
- Superior package integrity
- Now available with improved tolerance to ±0.5 %
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 0.9 W | ||
| 6.35 mm | ||
| 14.83 mm | ||
| 2.16 | ||
| 47 | ||
| 2 | ||
| Through Hole | ||
| Thick Film | ||
| Pin | ||
| 100.0000 ppm/°C | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100057 |
| Schedule B: | 8533100057 |