PDP SEO Portlet

4116R-1-103LF

Fixed Network Resistor, 10 kohm, Isolated, 8 Resistors, DIP, PC Pin, ± 2%

Manufacturer:Bourns
Avnet Manufacturer Part #: 4116R-1-103LF
Secondary Manufacturer Part#: 4116R-1-103LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4116R-1-103LF is a thick film Isolated Resistor Network with superior package integrity and compatible with automatic insertion equipment, DIP package of Novolac epoxy body material, 8 isolated resistors in a circuit. Bourns® resistor networks help space-sensitive applications by minimizing space, reducing costs, increasing board yields and reliability by reducing component count.

  • 10000M? Insulation resistance
  • 200Vrms Dielectric withstanding voltage
  • UL94V-0 Flammability

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Isolated
8
125 °C
-55 °C
2.25 W
250 mW
4.57 mm
21.97 mm
4100R Series
6.71 mm
10 kOhm
± 2%
DIP
Through Hole
Thick Film
PC Pin
Network
± 100ppm/°C ppm/°C
2.54 mm
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100057
Schedule B: 8533100057
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.4108
2+
$1.6965
4+
$1.6878
8+
$1.6791
16+
$1.1424