PDP SEO Portlet

4116R-1-102LF

Fixed Network Resistor, 1 kohm, Isolated, 8 Resistors, DIP, PC Pin, ± 2%

Manufacturer:Bourns
Avnet Manufacturer Part #: 4116R-1-102LF
Secondary Manufacturer Part#: 4116R-1-102LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4116R-1-102LF is an Isolated Resistor Network compatible with automatic insertion equipment. This 4100R series thick film low profile molded DIP comes with a Novolac epoxy body and solder coated copper lead-frame.

  • Isolated electrical version
  • 10000MO Minimum insulation resistance
  • 200VRMS Dielectric withstanding voltage
  • UL94V-0 Flammability rating
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Isolated
8
125 °C
-55 °C
2.2500 W
250 mW
4.57 mm
21.97 mm
4100R Series
7.87 mm
1 kOhm
2
DIP
Through Hole
Thick Film
Pin
Network
100.0000 ppm/°C
2.54 mm
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100057
Schedule B: 8533100057
In Stock :  1268.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.5382
2+
$1.6965
4+
$1.6878
8+
$1.6791
16+
$1.06752