4116R-1-101LF
Resistor, Network, 100 Ohm, ± 2%, 2.25 W, 8 Resistors, Isolated, DIP, PC Pin, Through Hole, Thick Film
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: 4116R-1-101LF
Secondary Manufacturer Part#: 4116R-1-101LF
- RoHS 10 Compliant
- Tariff Charges
The 4116R-1-101LF is a 100O 250mW 16-pin 8-element thick film low profile moulded DIP Resistor Network with novolac epoxy body and solder-coated copper lead frame. The resistor network has an isolated electrical configuration and is compatible with automatic insertion equipment.
- UL94V-0 Flammability rating
- -55 to 125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Isolated | ||
| 8 | ||
| 125 °C | ||
| -55 °C | ||
| 2.2500 W | ||
| 250 mW | ||
| 4.57 mm | ||
| 21.97 mm | ||
| 4100R Series | ||
| 7.87 mm | ||
| 100 Ohm | ||
| 2 | ||
| DIP | ||
| Through Hole | ||
| Thick Film | ||
| Pin | ||
| Network | ||
| 100.0000 ppm/°C | ||
| 2.54 mm | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100057 |
| Schedule B: | 8533100057 |