4108R-1-104LF
Res Thick Film NET 100K Ohm 2% 1.69W ±100ppm/°C ISOL Molded 8-Pin DIP Pin Thru-Hole
Manufacturer:Bourns
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: 4108R-1-104LF
Secondary Manufacturer Part#: 4108R-1-104LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1.6900 W | ||
| 4.57 mm | ||
| 11.81 mm | ||
| 7.87 | ||
| 100 | ||
| 2 | ||
| Through Hole | ||
| Thick Film | ||
| Pin | ||
| 100.0000 ppm/°C | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100057 |
| Schedule B: | 8533100057 |