4108R-1-102LF
Resistor, Network, 1 kOhm, ± 2%, 1.69 W, 4 Resistors, Isolated, DIP, PC Pin, Through Hole, Thick Film
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: 4108R-1-102LF
Secondary Manufacturer Part#: 4108R-1-102LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Isolated | ||
| 4 | ||
| 125 °C | ||
| -55 °C | ||
| 1.6900 W | ||
| 250 mW | ||
| 3.68 mm | ||
| 11.81 mm | ||
| 4100R Series | ||
| 6.71 mm | ||
| 1 | ||
| 2 | ||
| DIP | ||
| Through Hole | ||
| Thick Film | ||
| Pin | ||
| Network | ||
| 100.0000 ppm/°C | ||
| 2.54 mm | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100057 |
| Schedule B: | 8533100057 |