PDP SEO Portlet

4030-01

Surge Protector Test Set 10V to 1kV Handheld

Manufacturer:Bourns
Avnet Manufacturer Part #: 4030-01
Secondary Manufacturer Part#: 4030-01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Surge Protector Test Set is a handheld, battery-operated tester designed to measure the clamping voltage and DC breakdown voltage of most surge protective devices. It is suitable for testing gas tubes, carbon gaps, MOVs, Zener and avalanche diodes and thyristor devices, both as components and as complete protectors.It is a true slow-rise tester because it does not use a pulse transformer. It contains unique test circuitry and a precise 1 mA detector. As soon as 1 mA is conducted through clamping type devices such as MOVs and avalanche diodes, the control circuit removes the test voltage from the output terminals and displays the clamping voltage on the meter. A low energy capacitive circuit will discharge through crowbar type protectors such as gas tubes and carbon blocks, and trigger the detector. The breakdown voltage will be displayed and the test voltage removed.

  • Rugged industrial case with handle
  • Easy-to-read LCD display, simple operation
  • High accuracy peak reading circuit
  • Wide 10-1000 V test range
  • Precise auto-sensing shutoff
  • Built-in 5-pin socket for in-line resistance measurement

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1305.55556
2+
$1268.89849
4+
$1236.02893
8+
$1203.123
16+
$1175.0