3751H-1-502L
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: 3751H-1-502L
Secondary Manufacturer Part#: 3751H-1-502L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Rotary | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 10 Turns | ||
| 105 °C | ||
| 1 °C | ||
| Servo Mount | ||
| Turret | ||
| 1 W | ||
| 17.06 mm | ||
| 39.69 mm | ||
| 3751 Series | ||
| 12.7 mm | ||
| 10 | ||
| Hybritron | ||
| 2.375 mm | ||
| 9.53 mm | ||
| 100 ppm/°C | ||
| 5 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |