PDP SEO Portlet

3683S-1-104L

Digital Display Potentiometer, 100 kOhm, ± 3%, 2 W, Pushbutton

Manufacturer:Bourns
Avnet Manufacturer Part #: 3683S-1-104L
Secondary Manufacturer Part#: 3683S-1-104L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3683S-1-104L is a 100kO 2W 3-gang snap-in panel-mounting Digital Precision Potentiometer with thumbwheel switch adjustment. The potentiometer features tinned solder lugs terminals for 3 #20AWG wires, ±1° maximum total resistance shift and digital display provides excellent readability.

  • Repeatable settings
  • Resolution to 0.001%
  • IP40 Protection rating
  • -25 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Pushbutton
3
85 °C
-25 °C
2 W
42.32 mm
23.62 mm
3680 Series
42.32 mm
3
100 kOhm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$43.47222
100+
$42.25162
200+
$41.15713
400+
$40.06144
800+
$39.125