3549H-1AA-103A
Rotary Potentiometer, Hybritron, 10 kOhm, 10Turn, Linear, 2 W, ± 10%
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: 3549H-1AA-103A
Secondary Manufacturer Part#: 3549H-1AA-103A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Slotted | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 10 | ||
| 125 °C | ||
| -55 °C | ||
| Panel Mount | ||
| Solder Lug | ||
| 2 W | ||
| 27.5 mm | ||
| 40.43 mm | ||
| 3549 Series | ||
| 22.48 mm | ||
| 10 | ||
| Hybritron | ||
| 6.35 mm | ||
| 20.6 mm | ||
| 100 ppm/°C | ||
| 10 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533310000 |
| Schedule B: | 8533310000 |