PDP SEO Portlet

3547H-582-103A

Rotary Potentiometer, Hybritron, 10 kOhm, 3Turn, Linear, 1 W, ± 10%

Manufacturer:Bourns
Avnet Manufacturer Part #: 3547H-582-103A
Secondary Manufacturer Part#: 3547H-582-103A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wirewound and Hybritron® elements
  • High rotational life
  • Optional 0.20 % linearity
  • Optional A/R lug
  • RoHS compliant
  • Suitable for use under side load
  • Designed for HMI and MMI applications
  • Dual gang option
  • Servo mount option

Technical Attributes

Find Similar Parts

Description Value
Screwdriver Slot
1
3 Turns
125 °C
-40 °C
Servo Mount
Solder Lug
1 W
27.37 mm
34.75 mm
3547 Series
22.23 mm
5
Hybritron
±100ppm/°C ppm/°C
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533310000
Schedule B: 8533310000
In Stock :  2.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
0+
$18.58152