PDP SEO Portlet

3386P-1-103LF

Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3386P-1-103LF
Secondary Manufacturer Part#: 3386P-1-103LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

3386P-1-103LF is a 3386 series Trimpot® trimming potentiometer. These potentiometers are single turn which performs a variety of circuit adjustments in all types of electronic equipment.

  • 3/8inch square potentiometer with through hole mounting
  • Top adjust type
  • 1 turns and rotational life of 200 cycles
  • Resistance value is 10Kohm
  • ±10% resistance tolerance
  • Temperature coefficient is ±100ppm/°C
  • Available with extended shaft and cross slot rotor
  • 900VAC dielectric strength at sea level and 100 % tin-plated terminal, cermet element material
  • Power rating is 500mW
  • Operating temperature ranges from -55°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
MSL 1 - Unlimited
1
125 °C
-55 °C
Through Hole
0.5 mW
4.83 mm
9.53 mm
3386 Series
9.53 mm
10
Radial Leaded
100 ppm/°C
10 kOhm
3/8 Inch Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  25645.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.82947
2+
$0.6669
4+
$0.66348
8+
$0.66006
16+
$0.63168