PDP SEO Portlet

3386P-1-102LF

Trimmer, Single Turn, Cermet, Top Adjust, 1 kohm, Through Hole, 1 Turns

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3386P-1-102LF
Secondary Manufacturer Part#: 3386P-1-102LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3386P-1-102LF is a 3/8-inch Square Trimpot® Trimming Potentiometer with single turn/cermet/industrial/sealed and through hole mount. Available with a knob for finger adjust and with extended shaft. Power rating of 0.5W and temperature coefficient of ±100ppm/°C.

  • Available with cross-slot rotor
  • 1000M? Insulation resistance
  • 900V Dielectric strength
  • UL94V-0 Flammability
  • Adjustment angle 280° single turn
  • Operating temperature ranges from -55°C to +125°C
  • Power rating is 0.5W
  • Rotational life of 200 cycles
  • Available with a knob for finger adjust
  • Available with extended shaft and cross slot rotor

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
MSL 1 - Unlimited
1
125 °C
-55 °C
Through Hole
0.5 mW
4.83 mm
9.53 mm
3386 Series
9.53 mm
10
Radial Leaded
100 ppm/°C
1 kOhm
3/8 Inch Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  2308.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.274
2+
$0.9516
4+
$0.94672
8+
$0.94184
16+
$0.74976