PDP SEO Portlet

3382H-1-103

Rotational Type Position Sensors 20G Shock 16V 3-Pin Tube

Manufacturer:Bourns
Avnet Manufacturer Part #: 3382H-1-103
Secondary Manufacturer Part#: 3382H-1-103
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3382H-1-103 is a 10kO 50mW 12mm through hole-mounting Rotary Position Sensor with resistance and date code markings. The potentiometer features though hole with 5 x 7.5mm locator pin spacing, an essential infinite resolution, convection oven ramp-up and continuous rotation mechanical angle.

  • 5 Cycle thermal shock
  • 1000000-cycle Rotational life
  • -40 to 120°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
330°
120 °C
-40 °C
3382 Series
500 ppm/°C
30gf-cm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $:
100+
$1.1368
200+
$1.03048
400+
$1.02519
800+
$1.01991
1600+
$0.9312