PDP SEO Portlet

3362X-1-332LF

Resistor Trimmer, Cermet, 3.3 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3362X-1-332LF
Secondary Manufacturer Part#: 3362X-1-332LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Single-Turn / Cermet / Industrial / Sealed
  • Miniature package
  • Rotor designed for automatic machine adjust interface
  • Withstands harsh environments and immersion cleaning processes
  • Tape and reel packaging available
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Side Adjust
Cermet
1 Turns
125 °C
-55 °C
Through Hole
500 mW
6.99 mm
6.6 mm
3362 Series
4.7 mm
±10%
±100ppm/°C ppm/°C ppm/°C
3.3
1/4 Inch Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$0.63896
500+
$0.6357
1000+
$0.63244
2000+
$0.57596
4000+
$0.5625