PDP SEO Portlet

3362W-1-203

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3362W-1-203
Secondary Manufacturer Part#: 3362W-1-203
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Side Adjust
Cermet
1
125 °C
-55 °C
Through Hole
3362 Series
±100ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$0.81944
400+
$0.79654
800+
$0.7758
1600+
$0.75515
3200+
$0.7375