PDP SEO Portlet

3362W-1-201LF

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3362W-1-201LF
Secondary Manufacturer Part#: 3362W-1-201LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Side Adjust
Cermet
MSL 1 - Unlimited
1
125 °C
-55 °C
Through Hole
0.5 W
6.99 mm
6.6 mm
3362 Series
4.7 mm
10
Radial Box - 3 Pin
100 ppm/°C
200
1/4 Inch Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$0.4261
500+
$0.42393
1000+
$0.42176
2000+
$0.38398
4000+
$0.37891