PDP SEO Portlet

3362U-FL7-253RLF

Resistor Trimmer, Cermet, 25 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3362U-FL7-253RLF
Secondary Manufacturer Part#: 3362U-FL7-253RLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Top Finger Adjust
Cermet
1
125 °C
-55 °C
Through Hole
500 mW
4.88 mm
6.6 mm
3362 Series
± 10%
± 100ppm/°C
25 kOhm
1/4 Inch Square
Single Turn

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 333 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $: