3362P-1-223LF
Resistor Trimmer, Cermet, 22 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3362P-1-223LF
Secondary Manufacturer Part#: 3362P-1-223LF
- RoHS 10 Compliant
- Tariff Charges
The 3362P-1-223LF is a 1-turn through-hole Trimmer Potentiometer with infinite resolution. 1/4-inch square Trimpot® trimming potentiometer offers cermet/industrial/sealed. The rotor designed for automatic machine adjust interface. It withstands harsh environments and immersion cleaning processes.
- Solderable pins terminals
- 200 cycles Rotational life
- UL94V-0 Flammability rating
- 270° Nominal mechanical angle
- -55 to 125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| Cermet | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 125 °C | ||
| -55 °C | ||
| Through Hole | ||
| 500 mW | ||
| 4.88 mm | ||
| 6.6 mm | ||
| 3362 Series | ||
| 6.99 mm | ||
| ±10% | ||
| ±100ppm/°C ppm/°C | ||
| 22 kOhm | ||
| 1/4 Inch Square | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100020 |
| Schedule B: | 8533100020 |