3362P-1-222LF
Resistor Trimmer, Cermet, 2.2 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 2.2 kohm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Through Hole | ||
| null | ||
| Single Turn | ||
| Cermet | ||
| 1/4 Inch Square | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 1 Turn |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100020 |
| Schedule B: | 8533100020 |