3352T-1-201LF
Resistor Trimmer, Cermet, 200 Ohm, ± 20%, 500 mW, 1 Turn, Single Turn, Through Hole
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3352T-1-201LF
Secondary Manufacturer Part#: 3352T-1-201LF
- RoHS 10 Compliant
- Tariff Charges
The 3352T-1-201LF is a Trimming Potentiometer with solderable pin terminals. This 3352 series Round Trimpot® potentiometer features top adjustment, infinite resolution and 205° nominal adjustment angle.
- Standard version
- Very low profile
- 250° Nominal mechanical angle
- 3oz-inch Maximum torque
- 500VAC at sea level Dielectric strength
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| Cermet | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 125 °C | ||
| -55 °C | ||
| Through Hole | ||
| 0.5 W | ||
| 3.81 mm | ||
| 8.89 mm | ||
| 3352 Series | ||
| 9.53 mm | ||
| 20 | ||
| 150 ppm/°C | ||
| 200 | ||
| 3/8 Inch Round | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |