3339P-1-103LF
Trimmer, Multi Turn, Cermet, Top Adjust, 10 kohm, Through Hole, 4 Turns
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3339P-1-103LF
Secondary Manufacturer Part#: 3339P-1-103LF
- RoHS 10 Compliant
- Tariff Charges
The Trimpot 3339 series 5/16-inch round cermet sealed Trimpot® Trimming Potentiometer with solderable terminals. The unique planetary drive offers precise wiper setting of a multi-turn in a single-turn package size. It can be adjustable by H-90 tool.
- Wiper idles mechanical stop
- Infinite resolution
- Top and side adjust styles
- 1000MO at 500VDC Minimum insulation resistance
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| Cermet | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 150 °C | ||
| -55 °C | ||
| Through Hole | ||
| 0.5 mW | ||
| 6.35 mm | ||
| 6.35 | ||
| 3339 Series | ||
| MIL-R-22097 | ||
| 10 | ||
| 100 ppm/°C | ||
| 10 kOhm | ||
| 5/16 Inch Round | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |