PDP SEO Portlet

3329P-1-104LF

Resistor Trimmer, Cermet, 100 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3329P-1-104LF
Secondary Manufacturer Part#: 3329P-1-104LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3329P series 1/4-inch single-turn round cermet sealed Trimpot® Trimming Potentiometer with solderable pin terminals. It can be adjustable by H-90 tool.

  • 1000MO at 500VDC Minimum insulation resistance
  • 240° Nominal adjustment angle

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
MSL 1 - Unlimited
1
150 °C
-55 °C
Through Hole
0.5 W
5.82 mm
5.82
3329 Series
AEC-Q200
10
100 ppm/°C
100
1/4 Inch Round
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$1.6758
200+
$1.33575
400+
$1.3289
800+
$1.32205
1600+
$1.248